Panduit PRST30S-S14-M30 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 1.18inch |
| Color | Black |
| Depth | 9.7mm |
| Features | High Temperature |
| Length | 132mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Stud |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | PAN-TY® PRST |
| Weight | 3.7lb |
| Width | 0.38inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PRST30S-S14-M30 to view detailed technical specifications.
No datasheet is available for this part.