
Panduit PRST40SC-D30 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 1.57inch |
| Color | Black |
| Depth | 10.5mm |
| Features | High Temperature |
| Height | 10.5mm |
| Length | 176mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Stud |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | PAN-TY® |
| Weight | 2.25lb |
| Width | 0.19inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PRST40SC-D30 to view detailed technical specifications.
No datasheet is available for this part.