Panduit PRT1.5S-M technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 1.5inch |
| Color | Natural |
| Height | 0.219inch |
| Length | 160mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | PAN-TY® PRT |
| Weight | 2.5lb |
| Width | 0.19inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PRT1.5S-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
