Panduit PRT10EH-C technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 10inch |
| Color | Natural |
| Length | 869mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PAN-TY® PRT |
| Weight | 0.864oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PRT10EH-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.