Panduit PRT1S-C technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 1inch |
| Color | Natural, Beige |
| Halogen Free | Not Halogen Free |
| Height | 0.219inch |
| Length | 122mm |
| Material | Nylon, Polyamide, PA66 |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bag |
| Series | PAN-TY® PRT |
| Weight | 3.52oz |
| Width | 4.8mm |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PRT1S-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.