Panduit PRT2EH-C0 technical specifications.
| Bundle Diameter | 2inch |
| Color | Black |
| Halogen Free | Not Halogen Free |
| Length | 0.75foot |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Series | PAN-TY® PRT |
| Weight | 1.68lb |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PRT2EH-C0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.