Panduit PRT2H-TL technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Height | 0.3inch |
| Length | 213mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | PAN-TY® PRT |
| Weight | 2lb |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PRT2H-TL to view detailed technical specifications.
No datasheet is available for this part.