Panduit PRT3H-TL0 technical specifications.
| Bundle Diameter | 3inch |
| Color | Black |
| Length | 290mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | PAN-TY® PRT |
| Weight | 0.16oz |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PRT3H-TL0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
