
Panduit PRT4H-TL technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 4inch |
| Color | Natural |
| Height | 0.3inch |
| Length | 368mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | PAN-TY® PRT |
| Weight | 3.36lb |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PRT4H-TL to view detailed technical specifications.
No datasheet is available for this part.