
Releasable cable tie, constructed from durable nylon (polyamide, PA66), offers a maximum bundle diameter of 4 inches. Featuring a bright orange color for easy identification, this component has a length of 368mm and a width of 4.8mm, with a depth of 8.6mm and height of 8.1mm. Designed for free-hanging mounting, it operates effectively up to a maximum temperature of 85°C and is packaged in bags of 1000 units.
Panduit PRT4S-M3 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 4inch |
| Color | Orange |
| Depth | 8.6mm |
| Height | 8.1mm |
| Length | 368mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PAN-TY® PRT |
| Weight | 10.256001oz |
| Width | 4.8mm |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PRT4S-M3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
