Panduit PRT4S-M6 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 4inch |
| Color | Blue |
| Depth | 8.6mm |
| Height | 8.1mm |
| Length | 368mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 85°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | PAN-TY® PRT |
| Weight | 10.256001oz |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PRT4S-M6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.