Panduit PRT5EH-C100 technical specifications.
| Body Material | Polypropylene |
| Bundle Diameter | 5inch |
| Color | Black |
| Length | 511mm |
| Material | PP, Polypropylene |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Series | PAN-TY® PRT |
| Weight | 2.45lb |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PRT5EH-C100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.