
Panduit PRT8EH-C0 technical specifications.
| Bundle Diameter | 8inch |
| Color | Black |
| Length | 719mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PAN-TY® PRT |
| Weight | 5.08lb |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PRT8EH-C0 to view detailed technical specifications.
No datasheet is available for this part.