Panduit PRV10 technical specifications.
| Depth | 417mm |
| Length | 2131mm |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | PatchRunner™ |
| RoHS | Compliant |
Download the complete datasheet for Panduit PRV10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.