Panduit PRV896 technical specifications.
| Depth | 416.56mm |
| Length | 203.2mm |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panduit PRV896 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.