
Panduit PRWP1.5S-D technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 1.5inch |
| Color | Natural |
| Height | 9.4mm |
| Length | 173mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | PAN-TY® PRWP |
| Weight | 1.8lb |
| Width | 0.19inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit PRWP1.5S-D to view detailed technical specifications.
No datasheet is available for this part.