Panduit PRWP1S-C technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 1inch |
| Color | Natural |
| Height | 9.4mm |
| Length | 132mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bag |
| Series | PAN-TY® PRWP |
| Weight | 5.12oz |
| Width | 0.19inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PRWP1S-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.