
Panduit PRWP1SB-D technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 1inch |
| Color | Natural |
| Height | 0.347inch |
| Length | 0.433foot |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | PAN-TY® PRWP |
| Weight | 1.52lb |
| Width | 0.19inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PRWP1SB-D to view detailed technical specifications.
No datasheet is available for this part.