Panduit PS12-L technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| Depth | 5.6mm |
| Diameter | 5.59mm |
| Inside Diameter | 4.32mm |
| Insulation | Non-Insulated |
| Length | 0.38inch |
| Material | Brass |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Weight | 1.44oz |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PS12-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
