Panduit PS18-C technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 3.3mm |
| Diameter | 3.3mm |
| Gender | Female |
| Inside Diameter | 2.54mm |
| Insulation | Non-Insulated |
| Length | 7.4mm |
| Material | Brass |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Weight | 1.28oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PS18-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
