Panduit PS8-L technical specifications.
| Body Material | Copper |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.87mm |
| Insulation | Non-Insulated |
| Length | 10.2mm |
| Material | Copper |
| Number of Wire Entries | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Weight | 4.8oz |
| Wire Gauge (Max) | 25000AWG |
| Wire Gauge (Min) | 19000AWG |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PS8-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.