Panduit PSCC-5Y technical specifications.
| Color | White |
| Length | 5inch |
| Material | Vinyl |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PSCC-5Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.