Panduit PSF2PXC4MOR technical specifications.
| Cable Type | Patch Cord |
| Connector Type A | SFP28 |
| Connector Type B | SFP28 |
| Gender | PL-PL |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panduit PSF2PXC4MOR to view detailed technical specifications.
No datasheet is available for this part.