Panduit PSL-1 technical specifications.
| Mount | Horizontal |
| Package Quantity | 12 |
| Reach SVHC Compliant | Unknown |
| Weight | 2.35lb |
| Width | 38.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PSL-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.