
Panduit PSL-10SWCA technical specifications.
| Color | Black, Yellow |
| Height | 584.2mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PSL |
| Width | 292.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit PSL-10SWCA to view detailed technical specifications.
No datasheet is available for this part.