Panduit PSL-7 technical specifications.
| Package/Case | Aluminum |
| Color | Red |
| Material | Steel, Aluminium, Anodized |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Panduit PSL-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.