Panduit PSL-8 technical specifications.
| Body Material | Plastic |
| Package/Case | Aluminum |
| Color | Red |
| Material | Aluminium, Vinyl |
| Mount | Horizontal |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Weight | 3.888oz |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PSL-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
