Panduit PSL-8PU technical specifications.
| Package/Case | Aluminum |
| Color | Violet |
| Material | Aluminium, Vinyl |
| Mount | Horizontal |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Panduit PSL-8PU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.