Panduit PSL-CBWL technical specifications.
| Color | Black, White, Red |
| Height | 0.54inch |
| Length | 14mm |
| Material | Vinyl |
| Package Quantity | 1 |
| Packaging | Bulk |
| Weight | 2oz |
| Width | 4.84inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PSL-CBWL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
