Panduit PSL-DCJB technical specifications.
| Package/Case | Module |
| Color | Red |
| Material | Plastic |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Weight | 0.48oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit PSL-DCJB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.