Panduit PSL-DCJB-YL-C technical specifications.
| Package/Case | Module |
| Color | Yellow |
| Material | Polycarbonate |
| Weight | 2.08oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit PSL-DCJB-YL-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.