Panduit PSL-DCPL-GR technical specifications.
| Color | Green |
| Mount | Flush |
| Package Quantity | 1 |
| Weight | 3.2oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit PSL-DCPL-GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.