Panduit PSL-DCPLR-BL technical specifications.
| Color | Black |
| Number of Ports | 1 |
| Package Quantity | 1 |
| Weight | 3.2oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit PSL-DCPLR-BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.