Panduit PSL-DCPLR-YL-C technical specifications.
| Package/Case | 100 |
| Color | Yellow |
| Number of Ports | 1 |
| Package Quantity | 1 |
| Weight | 2.08oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit PSL-DCPLR-YL-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.