Panduit PSL-KT-CONA technical specifications.
| Color | Red |
| Mount | Wall |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Weight | 4.4lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit PSL-KT-CONA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.