Panduit PSL-KT-MROA technical specifications.
| Color | Red |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Weight | 5.87lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit PSL-KT-MROA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.