Panduit PSL-LCAB technical specifications.
| Color | Red |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Weight | 0.08oz |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit PSL-LCAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.