
Panduit PSL-MLD technical specifications.
| Color | Red |
| Material | Polycarbonate, ABS |
| Mount | Cable |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Weight | 8.000001oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit PSL-MLD to view detailed technical specifications.
No datasheet is available for this part.
