Panduit PSL-P technical specifications.
| Application(s) | PLUG |
| Package/Case | 120 |
| Material | Polycarbonate |
| Package Quantity | 1 |
| Packaging | Bulk |
| Weight | 0.32oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit PSL-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.