Panduit PSL-PI technical specifications.
| Depth | 64.7mm |
| Gender | Male |
| Length | 39.2mm |
| Max Voltage Rating (AC) | 240V |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panduit PSL-PI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
