Panduit PSL-PK-EA technical specifications.
| Color | Red |
| Mount | Wall |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Weight | 2lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit PSL-PK-EA to view detailed technical specifications.
No datasheet is available for this part.