Panduit PSL-PL1YELY technical specifications.
| Body Material | Vinyl |
| Color | Black, Yellow |
| Material | Vinyl |
| Mount | Adhesive |
| Package Quantity | 25 |
| Packaging | Bulk |
| Shape | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Panduit PSL-PL1YELY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.