Panduit PSL-WS technical specifications.
| Color | Red |
| Material | Nylon, Stainless Steel |
| Mount | Wall |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Weight | 0.64oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit PSL-WS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
