Panduit PSM-0-Y technical specifications.
| Color | White, Black |
| Length | 0.75inch |
| Material | Vinyl |
| Max Operating Temperature | 66°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | PSM |
| Weight | 6oz |
| Width | 0.25inch |
| Wire/Cable Diameter | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PSM-0-Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.