Panduit PSM-2 technical specifications.
| Color | Black, White |
| Length | 0.75inch |
| Mount | Cable |
| Package Quantity | 25 |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PSM-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.