Panduit PSM-B-Y technical specifications.
| Color | Black, White |
| Length | 0.75inch |
| Material | Vinyl |
| Max Operating Temperature | 66°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 25 |
| Packaging | Bulk |
| Weight | 6oz |
| Width | 0.25inch |
| Wire/Cable Diameter | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PSM-B-Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.