Panduit PSM-N-Y technical specifications.
| Body Material | Vinyl |
| Color | Black, White |
| Depth | 6.4mm |
| Length | 19.1mm |
| Material | Vinyl |
| Max Operating Temperature | 66°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 25 |
| Packaging | Bulk |
| Weight | 6oz |
| Width | 0.25inch |
| Wire/Cable Diameter | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PSM-N-Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.