Panduit PSM7004BU-KD technical specifications.
| Color | Blue |
| Conductor Material | Copper |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Wire/Cable Diameter | 7.9mm |
| Wire/Cable Gauge | 23AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit PSM7004BU-KD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.