Panduit PST-1 technical specifications.
| Color | White |
| Material | Polyester |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PST |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PST-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
