Panduit PST-5 technical specifications.
| Color | White |
| Height | 5.75inch |
| Material | Polyester |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PST |
| Weight | 8.000001oz |
| Width | 3.5inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit PST-5 to view detailed technical specifications.
No datasheet is available for this part.